
WR9QA5000USBA1CNAR6B | |
|---|---|
DigiKey Part Number | 1939-WR9QA5000USBA1CNAR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9QA5000USBA1CNAR6B |
Description | AC/DC WALL MOUNT ADAPTER 5V 25W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 25 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QA5000USBA1CNAR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 5A | |
Power (Watts) | 25 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.95" L x 1.61" W x 1.39" H (74.8mm x 41.0mm x 35.3mm) | |
Approval Agency | CB, CCC, cETLus, EAC, FCC, LPS, PSE, RCM, Ukraine, VCCI, WEEE | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,83000 Kč | 589,83 Kč |
| 5 | 542,42000 Kč | 2 712,10 Kč |
| 10 | 523,18600 Kč | 5 231,86 Kč |
| 25 | 498,79480 Kč | 12 469,87 Kč |
| 50 | 481,10200 Kč | 24 055,10 Kč |
| 210 | 446,44048 Kč | 93 752,50 Kč |
| 420 | 430,60798 Kč | 180 855,35 Kč |
| Unit Price without VAT: | 589,83000 Kč |
|---|---|
| Unit Price with VAT: | 713,69430 Kč |


















