



WR9QA3000USBA2CIMR6B | |
|---|---|
DigiKey Part Number | 1939-WR9QA3000USBA2CIMR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9QA3000USBA2CIMR6B |
Description | AC/DC WALL MOUNT ADAPTER 5V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QA3000USBA2CIMR6B Models |
Category | Power (Watts) 15 W |
Manufacturer GlobTek, Inc. | No Load Power Consumption 100mW (Max) |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector 2 x USB A Receptacle |
Form Wall Mount (Class II) | Input Connector Multi-Blade (Sold Separately) |
Input Type Multi-Blade (Sold Separately) | Size / Dimension 1.61" L x 2.95" W x 1.39" H (41.0mm x 74.8mm x 35.3mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, EAC, ETL, LPS, PSE |
Voltage - Output 5V | Standard Number 60335-1; 60601-1; 60950-1; 62368-1 |
Current - Output (Max) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,77000 Kč | 335,77 Kč |
| 5 | 308,78600 Kč | 1 543,93 Kč |
| 10 | 297,83700 Kč | 2 978,37 Kč |
| 25 | 283,95200 Kč | 7 098,80 Kč |
| 50 | 273,88280 Kč | 13 694,14 Kč |
| 240 | 252,38892 Kč | 60 573,34 Kč |
| 480 | 243,43669 Kč | 116 849,61 Kč |
| 720 | 238,34882 Kč | 171 611,15 Kč |
| Unit Price without VAT: | 335,77000 Kč |
|---|---|
| Unit Price with VAT: | 406,28170 Kč |













