
GS-741(R) | |
|---|---|
DigiKey Part Number | 1939-GS-741(R)-ND |
Manufacturer | |
Manufacturer Product Number | GS-741(R) |
Description | AC/DC DESKTOP ADAPTER 19.5V 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.5V 50 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19.5V | |
Current - Output (Max) | 2.56A | |
Power (Watts) | 50 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | 75% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Stripped, Tinned Wire Leads | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.65" L x 2.36" W x 1.30" H (118.0mm x 60.0mm x 33.0mm) | |
Approval Agency | CB, CCC, cUL, GB, PSE, TUV, VCCI, UL | |
Standard Number | 60950-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,48000 Kč | 410,48 Kč |
| 5 | 394,01400 Kč | 1 970,07 Kč |
| 10 | 387,17300 Kč | 3 871,73 Kč |
| 25 | 378,28520 Kč | 9 457,13 Kč |
| 50 | 371,70100 Kč | 18 585,05 Kč |
| 100 | 365,22590 Kč | 36 522,59 Kč |
| 250 | 356,84464 Kč | 89 211,16 Kč |
| 500 | 350,63070 Kč | 175 315,35 Kč |
| Unit Price without VAT: | 410,48000 Kč |
|---|---|
| Unit Price with VAT: | 496,68080 Kč |









