
FFC2A32-40-T | |
|---|---|
DigiKey Part Number | 2073-FFC2A32-40-TTR-ND - Tape & Reel (TR) 2073-FFC2A32-40-TCT-ND - Cut Tape (CT) 2073-FFC2A32-40-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2A32-40-T |
Description | CONN FFC VERT 40POS 0.5MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FFC2A32-40-T Models |
Category | Cable End Type Tapered |
Manufacturer GCT | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 30V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -25°C ~ 85°C |
Number of Positions 40 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.2A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.167" (4.25mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,60900 Kč | 166,09 Kč |
| 25 | 15,57200 Kč | 389,30 Kč |
| 50 | 14,82460 Kč | 741,23 Kč |
| 100 | 14,11490 Kč | 1 411,49 Kč |
| 250 | 13,23124 Kč | 3 307,81 Kč |
| 500 | 12,59880 Kč | 6 299,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 11,84375 Kč | 14 212,50 Kč |
| 2 400 | 11,27855 Kč | 27 068,52 Kč |
| 3 600 | 10,96049 Kč | 39 457,76 Kč |
| 6 000 | 10,57270 Kč | 63 436,20 Kč |
| 8 400 | 10,32487 Kč | 86 728,91 Kč |
| 12 000 | 10,06849 Kč | 120 821,88 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |





