Cable Assembly Coaxial SMA to I-PEX MHF4L 1.13mm OD Coaxial Cable 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CABLE 385 RF-100-A-2

DigiKey Part Number
2073-CABLE385RF-100-A-2-ND
Manufacturer
Manufacturer Product Number
CABLE 385 RF-100-A-2
Description
COAX CBL SMA TO MHF4L 3.9"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to I-PEX MHF4L 1.13mm OD Coaxial Cable 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Style
SMA to I-PEX MHF4L
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
I-PEX MHF4L Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.937" (100.00mm)
Cable Type
1.13mm OD Coaxial Cable
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
IP Rated Unmated
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 347
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1288,09000 Kč288,09 Kč
10244,90000 Kč2 449,00 Kč
25229,55000 Kč5 738,75 Kč
50218,58920 Kč10 929,46 Kč
100208,16160 Kč20 816,16 Kč
250195,13608 Kč48 784,02 Kč
500185,83272 Kč92 916,36 Kč
1 000176,97450 Kč176 974,50 Kč
Manufacturers Standard Package
Unit Price without VAT:288,09000 Kč
Unit Price with VAT:348,58890 Kč