
CAB460RF-0100-A-1 | |
|---|---|
DigiKey Part Number | 2073-CAB460RF-0100-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CAB460RF-0100-A-1 |
Description | COAX CBL MHF4L TO SMA 3.9" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L to SMA 1.13mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF4L to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Rear Side Nut | |
2nd Connector | I-PEX MHF4L Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,35000 Kč | 310,35 Kč |
| 10 | 263,75600 Kč | 2 637,56 Kč |
| 25 | 247,23880 Kč | 6 180,97 Kč |
| 50 | 235,43800 Kč | 11 771,90 Kč |
| 100 | 224,20190 Kč | 22 420,19 Kč |
| 250 | 210,17488 Kč | 52 543,72 Kč |
| 500 | 200,15378 Kč | 100 076,89 Kč |
| 1 000 | 190,61459 Kč | 190 614,59 Kč |
| Unit Price without VAT: | 310,35000 Kč |
|---|---|
| Unit Price with VAT: | 375,52350 Kč |



