



SFHR-02V-R | |
|---|---|
DigiKey Part Number | 455-2520-ND |
Manufacturer | |
Manufacturer Product Number | SFHR-02V-R |
Description | CONN RCPT HSG 2POS 1.80MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Red 0.071" (1.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Red | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 25 | 3,06560 Kč | 76,64 Kč |
| 50 | 2,92300 Kč | 146,15 Kč |
| 100 | 2,78220 Kč | 278,22 Kč |
| 250 | 2,60796 Kč | 651,99 Kč |
| 500 | 2,48280 Kč | 1 241,40 Kč |
| 1 000 | 2,36416 Kč | 2 364,16 Kč |
| 3 000 | 2,18757 Kč | 6 562,71 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |










