New Product
Cable Assembly Coaxial I-PEX MHF4L to SMA 1.37mm OD Coaxial Cable 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHF4L to SMA 1.37mm OD Coaxial Cable 3.937" (100.00mm)
2502033-1
2502033-1

2502033-1

DigiKey Part Number
343-2502033-1-ND
Manufacturer
Manufacturer Product Number
2502033-1
Description
SMA JACK BHD IP68 TO MHF4L 1.37L
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF4L to SMA 1.37mm OD Coaxial Cable 3.937" (100.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2502033-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
Style
I-PEX MHF4L to SMA
1st Connector
I-PEX MHF4L Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
3.937" (100.00mm)
Cable Type
1.37mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
12 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP68 - Dust Tight, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1330,30000 Kč330,30 Kč
10280,68000 Kč2 806,80 Kč
25263,08800 Kč6 577,20 Kč
50250,53560 Kč12 526,78 Kč
100238,57930 Kč23 857,93 Kč
250223,65388 Kč55 913,47 Kč
500212,99112 Kč106 495,56 Kč
1 000202,83879 Kč202 838,79 Kč
Manufacturers Standard Package
Unit Price without VAT:330,30000 Kč
Unit Price with VAT:399,66300 Kč