New Product
Cable Assembly Coaxial I-PEX MHF4L to SMA 1.37mm OD Coaxial Cable 11.811" (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHF4L to SMA 1.37mm OD Coaxial Cable 11.811" (300.00mm)
2502033-3
2502033-3

2502033-3

DigiKey Part Number
343-2502033-3-ND
Manufacturer
Manufacturer Product Number
2502033-3
Description
SMA JACK BHD IP68 TO MHF4L 1.37L
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF4L to SMA 1.37mm OD Coaxial Cable 11.811" (300.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2502033-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
Style
I-PEX MHF4L to SMA
1st Connector
I-PEX MHF4L Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
11.811" (300.00mm)
Cable Type
1.37mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
12 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP68 - Dust Tight, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 407
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1334,50000 Kč334,50 Kč
10284,33400 Kč2 843,34 Kč
25266,52360 Kč6 663,09 Kč
50253,80280 Kč12 690,14 Kč
100241,69120 Kč24 169,12 Kč
250226,57008 Kč56 642,52 Kč
500215,76830 Kč107 884,15 Kč
1 000205,48433 Kč205 484,33 Kč
Manufacturers Standard Package
Unit Price without VAT:334,50000 Kč
Unit Price with VAT:404,74500 Kč