



2502033-2 | |
|---|---|
DigiKey Part Number | 343-2502033-2-ND |
Manufacturer | |
Manufacturer Product Number | 2502033-2 |
Description | SMA JACK BHD IP68 TO MHF4L 1.37L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L to SMA 1.37mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2502033-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF4L to SMA | |
1st Connector | I-PEX MHF4L Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP68 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,98000 Kč | 331,98 Kč |
| 10 | 282,12900 Kč | 2 821,29 Kč |
| 25 | 264,46560 Kč | 6 611,64 Kč |
| 50 | 251,84160 Kč | 12 592,08 Kč |
| 100 | 239,82450 Kč | 23 982,45 Kč |
| 250 | 224,82056 Kč | 56 205,14 Kč |
| 500 | 214,10274 Kč | 107 051,37 Kč |
| 1 000 | 203,89751 Kč | 203 897,51 Kč |
| Unit Price without VAT: | 331,98000 Kč |
|---|---|
| Unit Price with VAT: | 401,69580 Kč |










