RF ANTENNA 3G, 4G, 5G, LTE Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 3G, 4G, 5G, LTE Whip, Straight SMA Male Connector Mount
2JW1483

2JW1483

DigiKey Part Number
4350-2JW1483-ND
Manufacturer
Manufacturer Product Number
2JW1483
Description
DAGGER 5GNR/4G/3G/2G WATERPROOF
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, 5G, LTE Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
2J Antennas
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
788.5MHz, 2.059GHz, 3.55GHz
Frequency Range
617MHz ~ 960MHz, 1.427GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz
Antenna Type
Whip, Straight
Number of Bands
3
VSWR
1.6, 1.7, 6.3
Return Loss
-14.3dB, -13.7dB, -4.4dB
Gain
-0.4dBi, 0.6dBi, -1.6dBi
Power - Max
25 W
Features
-
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Connector Mount
Height (Max)
7.520" (191.00mm)
Applications
3G, 4G, 5G, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1538,18000 Kč538,18 Kč
10432,43300 Kč4 324,33 Kč
25406,00040 Kč10 150,01 Kč
100376,94980 Kč37 694,98 Kč
250363,09992 Kč90 774,98 Kč
500354,75450 Kč177 377,25 Kč
Manufacturers Standard Package
Unit Price without VAT:538,18000 Kč
Unit Price with VAT:651,19780 Kč