RF ANTENNA 2G, 3G, 4G, CDMA, DCS, GSM, LTE, PCS, UMTS, WLAN Flat Bar SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSA.8822.B.301111

DigiKey Part Number
931-1538-ND
Manufacturer
Manufacturer Product Number
GSA.8822.B.301111
Description
T-BAR GSA.8822 4G/3G/2G LTE ADHE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, CDMA, DCS, GSM, LTE, PCS, UMTS, WLAN Flat Bar SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
750.5MHz, 859MHz, 920MHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.59GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz
Antenna Type
Flat Bar
Number of Bands
7
VSWR
2
Return Loss
-10dB
Gain
1.27dBi, 2.53dBi, 2.7dBi, -1.34dBi, -0.86dBi, -0.73dBi, 1.43dBi
Power - Max
5 W
Features
Cable - 3m
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Adhesive
Height (Max)
0.264" (6.70mm)
Applications
2G, 3G, 4G, CDMA, DCS, GSM, LTE, PCS, UMTS, WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 309
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1262,06000 Kč262,06 Kč
10205,65400 Kč2 056,54 Kč
50183,08160 Kč9 154,08 Kč
100176,09340 Kč17 609,34 Kč
250168,71388 Kč42 178,47 Kč
500164,26736 Kč82 133,68 Kč
1 000160,60698 Kč160 606,98 Kč
Manufacturers Standard Package
Unit Price without VAT:262,06000 Kč
Unit Price with VAT:317,09260 Kč