



2492541-1 | |
|---|---|
DigiKey Part Number | 343-2492541-1-ND |
Manufacturer | |
Manufacturer Product Number | 2492541-1 |
Description | SMA JACK BULKHEAD TO MHF4L 1.37L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L to SMA 1.37mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2492541-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF4L to SMA | |
1st Connector | I-PEX MHF4L Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,78000 Kč | 184,78 Kč |
| 10 | 157,00200 Kč | 1 570,02 Kč |
| 25 | 147,17080 Kč | 3 679,27 Kč |
| 50 | 140,14480 Kč | 7 007,24 Kč |
| 100 | 133,45280 Kč | 13 345,28 Kč |
| 250 | 125,10104 Kč | 31 275,26 Kč |
| 500 | 119,13426 Kč | 59 567,13 Kč |
| 1 000 | 113,45387 Kč | 113 453,87 Kč |
| Unit Price without VAT: | 184,78000 Kč |
|---|---|
| Unit Price with VAT: | 223,58380 Kč |











