
CAB423RF-0100-A-1 | |
|---|---|
DigiKey Part Number | 2073-CAB423RF-0100-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CAB423RF-0100-A-1 |
Description | COAX CBL MHF4L LK TO SMA 3.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L LK to SMA 1.37mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF4L LK to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Rear Side Nut | |
2nd Connector | I-PEX MHF4L LK (Locking) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,22000 Kč | 198,22 Kč |
| 10 | 168,40400 Kč | 1 684,04 Kč |
| 25 | 157,84600 Kč | 3 946,15 Kč |
| 50 | 150,30780 Kč | 7 515,39 Kč |
| 100 | 143,13290 Kč | 14 313,29 Kč |
| 250 | 134,17556 Kč | 33 543,89 Kč |
| 500 | 127,77618 Kč | 63 888,09 Kč |
| 1 000 | 121,68446 Kč | 121 684,46 Kč |
| Unit Price without VAT: | 198,22000 Kč |
|---|---|
| Unit Price with VAT: | 239,84620 Kč |





