Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Introduction to Nautilus IP-Rated Coaxial Connectors
How to Mount a Rear-Mount SMA Coaxial Connector Through a Panel - GradConn Guide #1

CABLE 378 RF-200-A-1

DigiKey Part Number
2073-CABLE378RF-200-A-1-ND
Manufacturer
Manufacturer Product Number
CABLE 378 RF-200-A-1
Description
COAX CBL RP-SMA TO MHF4L 7.8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CABLE 378 RF-200-A-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
GCT
Length
7.874" (200.00mm)
Series
Cable Type
1.13mm OD Coaxial Cable
Packaging
Bag
Cable Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
Style
I-PEX MHF1 to RP-SMA
Frequency - Max
6 GHz
1st Connector
RP-SMA Jack
Color
Black
1st Contact Gender
Male
Features
IP Rated Unmated
1st Connector Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 85°C
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
2nd Connector
I-PEX MHF4L Plug, Right Angle
Base Product Number
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 936
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1300,94000 Kč300,94 Kč
10255,68800 Kč2 556,88 Kč
25239,67960 Kč5 991,99 Kč
50228,23840 Kč11 411,92 Kč
100217,34770 Kč21 734,77 Kč
250203,75072 Kč50 937,68 Kč
500194,03540 Kč97 017,70 Kč
1 000184,78703 Kč184 787,03 Kč
Manufacturers Standard Package
Unit Price without VAT:300,94000 Kč
Unit Price with VAT:364,13740 Kč