6792TC-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6792TC

DigiKey Part Number
510-6792TC-ND
Manufacturer
Manufacturer Product Number
6792TC
Description
CASE PLAS BLK 19.47"L X 12.27"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Case Plastic, Polypropylene Black Cover Included, Lid 19.470" L x 12.270" W (494.54mm x 311.66mm) X 4.280" (108.71mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Case
Size / Dimension
19.470" L x 12.270" W (494.54mm x 311.66mm)
Height
4.280" (108.71mm)
Area (L x W)
239in² (1541cm²)
Design
Cover Included, Lid
Material
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1458,26000 Kč458,26 Kč
5391,81200 Kč1 959,06 Kč
10366,23300 Kč3 662,33 Kč
25334,94640 Kč8 373,66 Kč
50313,06660 Kč15 653,33 Kč
100299,69160 Kč29 969,16 Kč
Manufacturers Standard Package
Unit Price without VAT:458,26000 Kč
Unit Price with VAT:554,49460 Kč