cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX63/38/25-3E25

DigiKey Part Number
1779-TX63/38/25-3E25-ND
Manufacturer
Manufacturer Product Number
TX63/38/25-3E25
Description
Ferrite Misc
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Epoxy 3E25 Ferrite Core Toroid Type Length Width 2.496" (63.40mm) Diameter 0.996" (25.30mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
TX 63 x 38 x 25
Material
3E25
Diameter
2.496" (63.40mm)
Inductance Factor (Al)
13.9 µH
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
5500
Core Factor (ΣI/A) mm⁻¹
0.497
Effective Length (le) mm
152.0
Effective Area (Ae) mm²
306.0
Effective Magnetic Volume (Ve) mm³
46500.0
Finish
Epoxy
Height
0.996" (25.30mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
72244,29833 Kč17 589,48 Kč
Unit Price without VAT:244,29833 Kč
Unit Price with VAT:295,60098 Kč