
TX140/106/25-3C90 | |
|---|---|
DigiKey Part Number | 1779-1709-ND |
Manufacturer | |
Manufacturer Product Number | TX140/106/25-3C90 |
Description | FERRITE CORE TOROID 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C90 Ferrite Core Toroid Type Length Width 5.528" (140.40mm) Diameter 0.996" (25.30mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 140 x 106 x 25 | |
Material | 3C90 | |
Diameter | 5.528" (140.40mm) | |
Tolerance | - | |
Gap | - | |
Finish | Epoxy | |
Height | 0.996" (25.30mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 786,30000 Kč | 1 786,30 Kč |
| 12 | 1 240,21333 Kč | 14 882,56 Kč |
| Unit Price without VAT: | 1 786,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 161,42300 Kč |






