
TX107/65/18-3C94 | |
|---|---|
DigiKey Part Number | 1779-1699-ND |
Manufacturer | |
Manufacturer Product Number | TX107/65/18-3C94 |
Description | FERRITE CORE TOROID 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C94 Ferrite Core Toroid Type Length Width 4.228" (107.40mm) Diameter 0.720" (18.30mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 107 x 65 x 18 | |
Material | 3C94 | |
Diameter | 4.228" (107.40mm) | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.7 | |
Effective Length (le) mm | 259.0 | |
Effective Area (Ae) mm² | 370.0 | |
Effective Magnetic Volume (Ve) mm³ | 96000.0 | |
Finish | Epoxy | |
Height | 0.720" (18.30mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 934,20000 Kč | 934,20 Kč |
| 12 | 571,77083 Kč | 6 861,25 Kč |
| 36 | 568,43194 Kč | 20 463,55 Kč |
| Unit Price without VAT: | 934,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 130,38200 Kč |






