cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX87/54/14-3C11

DigiKey Part Number
1779-TX87/54/14-3C11-ND
Manufacturer
Manufacturer Product Number
TX87/54/14-3C11
Description
Ferrite Misc
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Epoxy 3C11 Ferrite Core Toroid Type Length Width 3.494" (88.75mm) Diameter 0.561" (14.25mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
TX 87 x 54 x 14
Material
3C11
Diameter
3.494" (88.75mm)
Inductance Factor (Al)
5.47 µH
Tolerance
±25%
Gap
Ungapped
Effective Permeability (µe)
4300.0
Core Factor (ΣI/A) mm⁻¹
0.987
Effective Length (le) mm
214.0
Effective Area (Ae) mm²
217.0
Effective Magnetic Volume (Ve) mm³
46400.0
Finish
Epoxy
Height
0.561" (14.25mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
96359,66115 Kč34 527,47 Kč
Unit Price without VAT:359,66115 Kč
Unit Price with VAT:435,18999 Kč