
TX58/41/18-3C11 | |
|---|---|
DigiKey Part Number | 1779-TX58/41/18-3C11-ND |
Manufacturer | |
Manufacturer Product Number | TX58/41/18-3C11 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C11 Ferrite Core Toroid Type Length Width 2.311" (58.70mm) Diameter 0.705" (17.91mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 58 x 41 x 18 | |
Material | 3C11 | |
Diameter | 2.311" (58.70mm) | |
Inductance Factor (Al) | 5.4 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 4300 | |
Core Factor (ΣI/A) mm⁻¹ | 1.0 | |
Effective Length (le) mm | 152.0 | |
Effective Area (Ae) mm² | 152.0 | |
Effective Magnetic Volume (Ve) mm³ | 23200.0 | |
Finish | Epoxy | |
Height | 0.705" (17.91mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 134,14933 Kč | 24 146,88 Kč |
| Unit Price without VAT: | 134,14933 Kč |
|---|---|
| Unit Price with VAT: | 162,32069 Kč |







