
MBR40100WT | |
---|---|
DigiKey Part Number | F7352-ND |
Manufacturer | |
Manufacturer Product Number | MBR40100WT |
Description | DIODE ARRAY SCHOTT 100V TO-247AD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 100 V Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 98,94000 Kč | 98,94 Kč |
10 | 73,21700 Kč | 732,17 Kč |
300 | 48,22977 Kč | 14 468,93 Kč |
600 | 44,52968 Kč | 26 717,81 Kč |
1 200 | 43,37813 Kč | 52 053,76 Kč |
Unit Price without VAT: | 98,94000 Kč |
---|---|
Unit Price with VAT: | 119,71740 Kč |