



P18/11/I-3F46 | |
|---|---|
DigiKey Part Number | 1779-1124-ND |
Manufacturer | |
Manufacturer Product Number | P18/11/I-3F46 |
Description | FERRITE CORE P 3F46 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core P (Pot Core) Type Length Width 0.701" (17.90mm) Diameter 0.417" (10.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | P (Pot Core) | |
Supplier Device Package | P 18 x 11 | |
Material | 3F46 | |
Diameter | 0.701" (17.90mm) | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.417" (10.60mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 47,47600 Kč | 474,76 Kč |
| 25 | 40,38320 Kč | 1 009,58 Kč |
| 50 | 35,48660 Kč | 1 774,33 Kč |
| 100 | 30,93010 Kč | 3 093,01 Kč |
| 250 | 25,38324 Kč | 6 345,81 Kč |
| 500 | 24,77260 Kč | 12 386,30 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |











