
SPR-P18/11 | |
|---|---|
DigiKey Part Number | 1779-1439-ND |
Manufacturer | |
Manufacturer Product Number | SPR-P18/11 |
Description | SPRING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package P 18 x 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Spring | |
For Use With/Related Products | P | |
Supplier Device Package | P 18 x 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 20,07400 Kč | 200,74 Kč |
| 25 | 17,22680 Kč | 430,67 Kč |
| 50 | 15,25720 Kč | 762,86 Kč |
| 100 | 13,44080 Kč | 1 344,08 Kč |
| 250 | 11,23308 Kč | 2 808,27 Kč |
| 500 | 9,69646 Kč | 4 848,23 Kč |
| 1 000 | 8,94515 Kč | 8 945,15 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |





