



P18/11/I-3C91 | |
|---|---|
DigiKey Part Number | 1779-1123-ND |
Manufacturer | |
Manufacturer Product Number | P18/11/I-3C91 |
Description | FERRITE CORE P 3C91 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C91 Ferrite Core P (Pot Core) Type Length Width 0.701" (17.90mm) Diameter 0.417" (10.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | P (Pot Core) | |
Supplier Device Package | P 18 x 11 | |
Material | 3C91 | |
Diameter | 0.701" (17.90mm) | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.417" (10.60mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 42,54200 Kč | 425,42 Kč |
| 25 | 36,24240 Kč | 906,06 Kč |
| 50 | 31,88340 Kč | 1 594,17 Kč |
| 100 | 27,83280 Kč | 2 783,28 Kč |
| 250 | 22,90292 Kč | 5 725,73 Kč |
| 500 | 21,75140 Kč | 10 875,70 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |











