
CLM/C-P18/11-C | |
|---|---|
DigiKey Part Number | 1779-1272-ND |
Manufacturer | |
Manufacturer Product Number | CLM/C-P18/11-C |
Description | U SHAPED CLIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package P 18 x 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clamp | |
For Use With/Related Products | P | |
Supplier Device Package | P 18 x 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 35,84400 Kč | 358,44 Kč |
| 25 | 30,59000 Kč | 764,75 Kč |
| 50 | 26,96140 Kč | 1 348,07 Kč |
| 100 | 23,58920 Kč | 2 358,92 Kč |
| 250 | 19,48868 Kč | 4 872,17 Kč |
| 540 | 17,75109 Kč | 9 585,59 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |



