



P18/11-3C91 | |
|---|---|
DigiKey Part Number | 1779-1125-ND |
Manufacturer | |
Manufacturer Product Number | P18/11-3C91 |
Description | FERRITE CORE P 3C91 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C91 Ferrite Core P (Pot Core) Type Length Width 0.724" (18.40mm) Diameter 0.417" (10.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | P (Pot Core) | |
Supplier Device Package | P 18 x 11 | |
Material | 3C91 | |
Diameter | 0.724" (18.40mm) | |
Inductance Factor (Al) | 4000 nH | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.417" (10.60mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 10 | 49,28200 Kč | 492,82 Kč |
| 25 | 41,92040 Kč | 1 048,01 Kč |
| 50 | 36,81780 Kč | 1 840,89 Kč |
| 100 | 32,07440 Kč | 3 207,44 Kč |
| 250 | 26,29704 Kč | 6 574,26 Kč |
| 500 | 25,90902 Kč | 12 954,51 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |













