Supplier Device Package P 18 x 11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGP-P18/11-C

DigiKey Part Number
1779-1447-ND
Manufacturer
Manufacturer Product Number
TGP-P18/11-C
Description
TAG PLATE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supplier Device Package P 18 x 11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
For Use With/Related Products
P
Supplier Device Package
P 18 x 11
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 737
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,23000 Kč72,23 Kč
1049,66000 Kč496,60 Kč
2542,23960 Kč1 055,99 Kč
5037,09080 Kč1 854,54 Kč
10032,30750 Kč3 230,75 Kč
25026,48352 Kč6 620,88 Kč
50026,14252 Kč13 071,26 Kč
Unit Price without VAT:72,23000 Kč
Unit Price with VAT:87,39830 Kč