
CON-P18/11 | |
|---|---|
DigiKey Part Number | 1779-1298-ND |
Manufacturer | |
Manufacturer Product Number | CON-P18/11 |
Description | CONTAINER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package P 18 x 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | P | |
Supplier Device Package | P 18 x 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| 10 | 112,75900 Kč | 1 127,59 Kč |
| 25 | 94,82680 Kč | 2 370,67 Kč |
| 50 | 82,35840 Kč | 4 117,92 Kč |
| 100 | 70,73390 Kč | 7 073,39 Kč |
| 459 | 69,71061 Kč | 31 997,17 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |





