
CLM/TP-P18/11-TZ | |
|---|---|
DigiKey Part Number | 1779-1287-ND |
Manufacturer | |
Manufacturer Product Number | CLM/TP-P18/11-TZ |
Description | U SHAPED CLIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package P 18 x 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clamp | |
For Use With/Related Products | P | |
Supplier Device Package | P 18 x 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 31,79100 Kč | 317,91 Kč |
| 25 | 27,16320 Kč | 679,08 Kč |
| 50 | 23,96300 Kč | 1 198,15 Kč |
| 100 | 20,99800 Kč | 2 099,80 Kč |
| 250 | 17,39308 Kč | 4 348,27 Kč |
| 500 | 15,39406 Kč | 7 697,03 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |



