
CPV-P18/11-1S-6PDL | |
|---|---|
DigiKey Part Number | 1779-1365-ND |
Manufacturer | |
Manufacturer Product Number | CPV-P18/11-1S-6PDL |
Description | BOBBIN COIL FORMER P 18 X 11 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package P 18 x 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bobbin (Coil Former), Vertical | |
For Use With/Related Products | P | |
Supplier Device Package | P 18 x 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 56,54800 Kč | 565,48 Kč |
| 25 | 48,01840 Kč | 1 200,46 Kč |
| 50 | 42,10520 Kč | 2 105,26 Kč |
| 100 | 36,60580 Kč | 3 660,58 Kč |
| 250 | 30,51512 Kč | 7 628,78 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |




