Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SC3044 | |
|---|---|
DigiKey Part Number | 5328-SC3044-ND |
Manufacturer | |
Manufacturer Product Number | SC3044 |
Description | CONN PLUG SOLDER (WITHOUT CONTAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-402 (.141" Semi Rigid) |
Packaging Bag | Fastening Type Threaded |
Part Status Active | Frequency - Max 18 GHz |
Connector Style | Number of Ports 1 |
Connector Type Plug, Male Pin | Housing Color Gold |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Solder | Body Finish Gold |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC3016 | Fairview Microwave | 1 | 5328-SC3016-ND | 786,25000 Kč | Parametric Equivalent |
| 0732510031 | Molex | 0 | 900-0732510031-ND | 98,54954 Kč | Parametric Equivalent |
| 0732510032 | Molex | 0 | 900-0732510032-ND | 99,01670 Kč | Parametric Equivalent |
| 0732510034 | Molex | 888 | 900-0732510034-ND | 164,99000 Kč | Parametric Equivalent |
| 0732510730 | Molex | 0 | 0732510730-ND | 133,77385 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,11000 Kč | 261,11 Kč |
| Unit Price without VAT: | 261,11000 Kč |
|---|---|
| Unit Price with VAT: | 315,94310 Kč |















