


EFF6925A3S-15MHF1 | |
|---|---|
DigiKey Part Number | EFF6925A3S-15MHF1-ND |
Manufacturer | |
Manufacturer Product Number | EFF6925A3S-15MHF1 |
Description | REVIE FLEX LTE/CAT M1/NB-IOT ANT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE PCB Trace I-PEX MHF1 (U.FL) Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Ezurio | VSWR 2.5 |
Series | Gain 1.9dBi, 3.7dBi |
Packaging Bulk | Power - Max 5 W |
Part Status Active | Features Cable - 152mm |
RF Family/Standard Cellular | Termination I-PEX MHF1 (U.FL) |
Frequency Group UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 786.5MHz, 2.105GHz | Height (Max) 0.006" (0.16mm) |
Frequency Range 698MHz ~ 875MHz, 1.71GHz ~ 2.5GHz | Applications LTE |
Antenna Type PCB Trace | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,02000 Kč | 59,02 Kč |
| 1 000 | 55,89274 Kč | 55 892,74 Kč |
| Unit Price without VAT: | 59,02000 Kč |
|---|---|
| Unit Price with VAT: | 71,41420 Kč |














