


PDS5-E REL.4 | |
|---|---|
DigiKey Part Number | 943-PDS5-EREL.4TR-ND - Tape & Reel (TR) 943-PDS5-EREL.4CT-ND - Cut Tape (CT) 943-PDS5-EREL.4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS5-E REL.4 |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular EDGE, GPRS, GSM, HSPA+, HSUPA, UMTS, WCDMA Transceiver Module 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 33dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, USB |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part Intel XMM6260 |
Part Status Active | Memory Size 10MB Flash, 10MB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 3.3V ~ 4.5V |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 90°C |
Modulation 64-QAM | Package / Case 156-LGA Module |
Frequency 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | Base Product Number |
Data Rate 7.2Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 846,29533 Kč | 338 518,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 042,78000 Kč | 1 042,78 Kč |
| 10 | 913,70000 Kč | 9 137,00 Kč |
| 25 | 868,98200 Kč | 21 724,55 Kč |
| 100 | 807,71680 Kč | 80 771,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 223,80000 Kč | 1 223,80 Kč |
| 10 | 980,39600 Kč | 9 803,96 Kč |
| 25 | 908,69920 Kč | 22 717,48 Kč |
| 100 | 821,52110 Kč | 82 152,11 Kč |
| Unit Price without VAT: | 1 042,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 261,76380 Kč |
















