


453-00010 | |
|---|---|
DigiKey Part Number | 776-453-00010-ND |
Manufacturer | |
Manufacturer Product Number | 453-00010 |
Description | RF TXRX MOD BT CELL CHIP CARD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, Cellular Bluetooth v5.0, LTE Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Chip Card Edge |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, GPIO, I2C, JTAG, SPI, UART |
Mfr | Antenna Type Integrated, Chip |
Series | Utilized IC / Part HL7800, nRF52840 |
Packaging Bulk | Memory Size 1MB Flash, 256kB RAM |
Part Status Active | Voltage - Supply 2.2V ~ 5.5V |
DigiKey Programmable Not Verified | Current - Receiving 45mA |
RF Family/Standard Bluetooth, Cellular | Current - Transmitting 200mA ~ 550mA |
Protocol | Mounting Type Card Edge |
Frequency 2.402GHz ~ 2.48GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 1Mbps | Package / Case Module |
Power - Output 23dBm | Base Product Number |
Sensitivity -93dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 260,30000 Kč | 1 260,30 Kč |
| 50 | 1 235,32080 Kč | 61 766,04 Kč |
| 100 | 1 210,33100 Kč | 121 033,10 Kč |
| Unit Price without VAT: | 1 260,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 524,96300 Kč |
















