
EFF6989A3S-19MHF1 | |
|---|---|
DigiKey Part Number | 776-EFF6989A3S-19MHF1-ND |
Manufacturer | |
Manufacturer Product Number | EFF6989A3S-19MHF1 |
Description | EMBED,REVIE700,MHF1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CAT-M1, Cellular, LTE, NB-IOT, 4G, 5G U.FL Adhesive |
Datasheet | Datasheet |
Category | VSWR 2.1, 2.4, 2, 2.3, 1.9, 1.8, 1.7, 1.4, 1.7, 2.1, 1.7, 1.5 |
Manufacturer Ezurio | Gain 0.5dBi, 0.9dBi, 2dBi, 3.7dBi, 4.1dBi, 3.6dBi, 3.5dBi, 3.7dBi, 3.4dBi, 3dBi, 2.4dBi, 4dBi |
Series | Power - Max 5 W |
Packaging Bulk | Features Cable - 190mm |
Part Status Active | Termination U.FL |
RF Family/Standard Cellular | Mounting Type Adhesive |
Frequency Group Wide Band | Height (Max) 0.008" (0.20mm) |
Frequency (Center/Band) 761MHz, 859MHz, 920MHz, 1.45GHz, 1.62GHz, 1.89GHz, 1.92GHz, 2.04GHz, 2.4GHz, 2.6GHz, 3.75GHz, 5.45GHz | Applications CAT-M1, Cellular, LTE, NB-IOT, 4G, 5G |
Frequency Range 698MHz ~ 6GHz | Base Product Number |
Number of Bands 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,90000 Kč | 60,90 Kč |
| 1 000 | 57,76994 Kč | 57 769,94 Kč |
| Unit Price without VAT: | 60,90000 Kč |
|---|---|
| Unit Price with VAT: | 73,68900 Kč |










