


BGS5 REL.2 | |
|---|---|
DigiKey Part Number | 943-BGS5REL.2TR-ND - Tape & Reel (TR) 943-BGS5REL.2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BGS5 REL.2 |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular GPRS, GSM Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BGS5 REL.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | GMSK | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | 85kbps | |
Power - Output | 33dBm | |
Sensitivity | -110dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PCM, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | Intel XMM 1180 | |
Memory Size | 10MB Flash, 10MB RAM | |
Voltage - Supply | 3.3V ~ 4.5V | |
Current - Receiving | - | |
Current - Transmitting | 30mA ~ 650mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | 114-BLGA Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,68000 Kč | 520,68 Kč |
| 10 | 454,38300 Kč | 4 543,83 Kč |
| 25 | 431,39160 Kč | 10 784,79 Kč |
| 100 | 399,86530 Kč | 39 986,53 Kč |
| Unit Price without VAT: | 520,68000 Kč |
|---|---|
| Unit Price with VAT: | 630,02280 Kč |
















