LGA Socket SML Cinterion® Cellular Transceiver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LGA Socket SML Cinterion® Cellular Transceiver Evaluation Board
Unboxing 5G NB-IoT Low Power Cellular Developer Starter Kit

LGA DEVKIT SM

DigiKey Part Number
943-LGADEVKITSM-ND
Manufacturer
Manufacturer Product Number
LGA DEVKIT SM
Description
CINTERION LGA DEVKIT SMALL/MED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LGA Socket SML Cinterion® Cellular Transceiver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Telit Cinterion
Series
Packaging
Box
Part Status
Active
Type
Cellular
Frequency
-
Contents
Board(s), Cable(s), Accessories
Antenna Type
-
Utilized IC / Part
LGA Socket SML
Note
Requires LGA Socket SML
RF Type
Cellular
RF Frequency
-
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 408,34000 Kč2 408,34 Kč
Manufacturers Standard Package
Unit Price without VAT:2 408,34000 Kč
Unit Price with VAT:2 914,09140 Kč