


ELS31-JK REL.2 | |
|---|---|
DigiKey Part Number | 943-ELS31-JKREL.2TR-ND - Tape & Reel (TR) 943-ELS31-JKREL.2CT-ND - Cut Tape (CT) 943-ELS31-JKREL.2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELS31-JK REL.2 |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular LTE Transceiver Module 850MHz, 2.1GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ELS31-JK REL.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | 64-QAM | |
Frequency | 850MHz, 2.1GHz | |
Data Rate | 10.2Mbps | |
Power - Output | 23dBm | |
Sensitivity | -106dBm | |
Serial Interfaces | UART, USB, SPI, GPIO, I2C | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | Sequans SQN3223 | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.5V | |
Current - Receiving | - | |
Current - Transmitting | 60mA ~ 810mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | 114-LGA Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 310,07000 Kč | 1 310,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 774,21978 Kč | 774 219,78 Kč |
| Unit Price without VAT: | 1 310,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 585,18470 Kč |
















