


ALS3-E REL.4 | |
|---|---|
DigiKey Part Number | 943-ALS3-EREL.4TR-ND - Tape & Reel (TR) 943-ALS3-EREL.4CT-ND - Cut Tape (CT) 943-ALS3-EREL.4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALS3-E REL.4 |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular EDGE, GPRS, GSM, HSDPA, HSUPA, LTE, UMTS, WCDMA Transceiver Module 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Data Rate 100Mbps |
Mfr | Power - Output 33dBm |
Series | Serial Interfaces UART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Antenna Not Included |
Part Status Active | Utilized IC / Part Qualcomm MDM9215 |
DigiKey Programmable Not Verified | Voltage - Supply 3.3V ~ 4.5V |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 90°C |
Modulation 64-QAM | Package / Case Module |
Frequency 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2 025,64884 Kč | 1 620 519,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 309,96000 Kč | 2 309,96 Kč |
| 10 | 2 034,09900 Kč | 20 340,99 Kč |
| 25 | 1 938,71880 Kč | 48 467,97 Kč |
| 100 | 1 808,15520 Kč | 180 815,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 680,56000 Kč | 2 680,56 Kč |
| 10 | 2 182,98700 Kč | 21 829,87 Kč |
| 25 | 2 037,59080 Kč | 50 939,77 Kč |
| 100 | 1 861,57030 Kč | 186 157,03 Kč |
| Unit Price without VAT: | 2 309,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 795,05160 Kč |
















