


TL-450 | |
|---|---|
DigiKey Part Number | RP602-ND |
Manufacturer | |
Manufacturer Product Number | TL-450 |
Description | CBL CLIP TWIST LOCK NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural 0.400" ~ 0.500" (10.16mm ~ 12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | TL-450 Models |
Category | Opening Size 0.400" ~ 0.500" (10.16mm ~ 12.70mm) |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Height 1.200" (30.48mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clip, Twist Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 25 | 2,26760 Kč | 56,69 Kč |
| 50 | 2,16280 Kč | 108,14 Kč |
| 100 | 2,05780 Kč | 205,78 Kč |
| 250 | 1,92844 Kč | 482,11 Kč |
| 500 | 1,83606 Kč | 918,03 Kč |
| 1 000 | 1,74829 Kč | 1 748,29 Kč |
| 3 000 | 1,61762 Kč | 4 852,86 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |











