Cable Clip, Twist Lock Natural 0.700" ~ 0.800" (17.78mm ~ 20.32mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Twist Lock Natural 0.700" ~ 0.800" (17.78mm ~ 20.32mm)
Supporting your Project: Printed Circuit Board Solutions

TL-750

DigiKey Part Number
RP604-ND
Manufacturer
Manufacturer Product Number
TL-750
Description
CBL CLIP TWIST LOCK NATURAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Twist Lock Natural 0.700" ~ 0.800" (17.78mm ~ 20.32mm)
Datasheet
 Datasheet
EDA/CAD Models
TL-750 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Opening Size
0.700" ~ 0.800" (17.78mm ~ 20.32mm)
Manufacturer
Essentra Components
Material
Polyamide (PA66), Nylon 6/6
Series
Color
Natural
Packaging
Bulk
Height
1.550" (39.37mm)
Part Status
Active
Material Flammability Rating
UL94 V-2
Type
Clip, Twist Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 127 280
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
103,04500 Kč30,45 Kč
252,85560 Kč71,39 Kč
502,71720 Kč135,86 Kč
1002,58700 Kč258,70 Kč
2502,42400 Kč606,00 Kč
5002,30852 Kč1 154,26 Kč
1 0002,19807 Kč2 198,07 Kč
3 0002,03387 Kč6 101,61 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč