


TL-250 | |
|---|---|
DigiKey Part Number | RP600-ND |
Manufacturer | |
Manufacturer Product Number | TL-250 |
Description | CBL CLIP TWIST LOCK NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural 0.200" ~ 0.300" (5.08mm ~ 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TL-250 Models |
Category | Opening Size 0.200" ~ 0.300" (5.08mm ~ 7.62mm) |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Height 0.900" (22.86mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clip, Twist Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 25 | 1,98240 Kč | 49,56 Kč |
| 50 | 1,88560 Kč | 94,28 Kč |
| 100 | 1,79530 Kč | 179,53 Kč |
| 250 | 1,68320 Kč | 420,80 Kč |
| 500 | 1,60256 Kč | 801,28 Kč |
| 1 000 | 1,52571 Kč | 1 525,71 Kč |
| 3 000 | 1,41170 Kč | 4 235,10 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |







