Cable Clip, Twist Lock Natural 1.187" (30.15mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Twist Lock Natural 1.187" (30.15mm)
Supporting your Project: Printed Circuit Board Solutions

TL-1125

DigiKey Part Number
RP606-ND
Manufacturer
Manufacturer Product Number
TL-1125
Description
CBL CLIP TWIST LOCK NATURAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Twist Lock Natural 1.187" (30.15mm)
Datasheet
 Datasheet
EDA/CAD Models
TL-1125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Twist Lock
Type Attributes
-
Opening Size
1.187" (30.15mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
-
Height
2.190" (55.63mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 075
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
104,11600 Kč41,16 Kč
253,85520 Kč96,38 Kč
503,66620 Kč183,31 Kč
1003,49200 Kč349,20 Kč
2503,27232 Kč818,08 Kč
5003,11568 Kč1 557,84 Kč
1 0002,96660 Kč2 966,60 Kč
3 0002,74507 Kč8 235,21 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč