Cable Clip, Twist Lock Natural 1.812" (46.02mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Twist Lock Natural 1.812" (46.02mm)
Supporting your Project: Printed Circuit Board Solutions

TL-1750

DigiKey Part Number
RP609-ND
Manufacturer
Manufacturer Product Number
TL-1750
Description
CBL CLIP TWIST LOCK NATURAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Twist Lock Natural 1.812" (46.02mm)
Datasheet
 Datasheet
EDA/CAD Models
TL-1750 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Opening Size
1.812" (46.02mm)
Manufacturer
Essentra Components
Material
Polyamide (PA66), Nylon 6/6
Series
Color
Natural
Packaging
Bulk
Height
3.450" (87.63mm)
Part Status
Active
Material Flammability Rating
UL94 V-2
Type
Clip, Twist Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 575
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
106,57200 Kč65,72 Kč
256,15680 Kč153,92 Kč
505,86260 Kč293,13 Kč
1005,58130 Kč558,13 Kč
2505,23104 Kč1 307,76 Kč
5004,98030 Kč2 490,15 Kč
1 0004,74240 Kč4 742,40 Kč
3 0004,38851 Kč13 165,53 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč