


TL-1500 | |
|---|---|
DigiKey Part Number | RP608-ND |
Manufacturer | |
Manufacturer Product Number | TL-1500 |
Description | CBL CLIP TWIST LOCK NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural 1.562" (39.67mm) |
Datasheet | Datasheet |
EDA/CAD Models | TL-1500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | - | |
Opening Size | 1.562" (39.67mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | - | |
Height | 2.930" (74.42mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 25 | 5,22440 Kč | 130,61 Kč |
| 50 | 4,97240 Kč | 248,62 Kč |
| 100 | 4,73290 Kč | 473,29 Kč |
| 250 | 4,43644 Kč | 1 109,11 Kč |
| 500 | 4,22480 Kč | 2 112,40 Kč |
| 1 000 | 4,02280 Kč | 4 022,80 Kč |
| 3 000 | 3,72246 Kč | 11 167,38 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |








