


TL-350 | |
|---|---|
DigiKey Part Number | RP601-ND |
Manufacturer | |
Manufacturer Product Number | TL-350 |
Description | CBL CLIP TWIST LOCK NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural 0.300" ~ 0.400" (7.62mm ~ 10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | TL-350 Models |
Category | Opening Size 0.300" ~ 0.400" (7.62mm ~ 10.16mm) |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Height 1.030" (26.16mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clip, Twist Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 25 | 2,10800 Kč | 52,70 Kč |
| 50 | 2,01160 Kč | 100,58 Kč |
| 100 | 1,91500 Kč | 191,50 Kč |
| 250 | 1,79408 Kč | 448,52 Kč |
| 500 | 1,70840 Kč | 854,20 Kč |
| 1 000 | 1,62693 Kč | 1 626,93 Kč |
| 3 000 | 1,50528 Kč | 4 515,84 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |






