


SPN-6 | |
|---|---|
DigiKey Part Number | RPC1410-ND |
Manufacturer | |
Manufacturer Product Number | SPN-6 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Silver Fastener 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | SPN-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Cushioned | |
Opening Size | 0.375" (9.53mm) | |
Mounting Type | Fastener | |
Material | Steel | |
Color | Black, Silver | |
Length | - | |
Width | 0.650" (16.51mm) | |
Height | - | |
Panel Hole Size | 0.266" (6.76mm) | |
Material Thickness | 0.031" (0.80mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Santoprene Protective Coating | |
Screw Size | 1/4" (M6) | |
Bundle Center to Mounting Center | 0.590" (14.99mm) | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 17,99500 Kč | 179,95 Kč |
| 25 | 16,87400 Kč | 421,85 Kč |
| 50 | 16,06340 Kč | 803,17 Kč |
| 100 | 15,29700 Kč | 1 529,70 Kč |
| 250 | 14,33744 Kč | 3 584,36 Kč |
| 500 | 13,65248 Kč | 6 826,24 Kč |
| 1 000 | 13,00049 Kč | 13 000,49 Kč |
| 2 500 | 12,18640 Kč | 30 466,00 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |



