


SPN-3 | |
|---|---|
DigiKey Part Number | RPC2104-ND |
Manufacturer | |
Manufacturer Product Number | SPN-3 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Silver Fastener 0.188" (4.78mm) |
Datasheet | Datasheet |
EDA/CAD Models | SPN-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Cushioned | |
Opening Size | 0.188" (4.78mm) | |
Mounting Type | Fastener | |
Material | Steel | |
Color | Black, Silver | |
Length | - | |
Width | 0.650" (16.51mm) | |
Height | - | |
Panel Hole Size | 0.266" (6.76mm) | |
Material Thickness | 0.031" (0.80mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Santoprene Protective Coating | |
Screw Size | 1/4" (M6) | |
Bundle Center to Mounting Center | 0.500" (12.70mm) | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,98700 Kč | 169,87 Kč |
| 25 | 15,92480 Kč | 398,12 Kč |
| 50 | 15,16480 Kč | 758,24 Kč |
| 100 | 14,44030 Kč | 1 444,03 Kč |
| 250 | 13,53448 Kč | 3 383,62 Kč |
| 500 | 12,88774 Kč | 6 443,87 Kč |
| 1 000 | 12,27249 Kč | 12 272,49 Kč |
| 2 500 | 11,50405 Kč | 28 760,12 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |


