Cable Clamp, P-Type Black, Silver Fastener 0.313" (7.95mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Black, Silver Fastener 0.313" (7.95mm)
Supporting your Project: Printed Circuit Board Solutions
SPN-5
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

SPN-5

DigiKey Part Number
RPC1409-ND
Manufacturer
Manufacturer Product Number
SPN-5
Description
CBL CLAMP P-TYPE FASTENER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black, Silver Fastener 0.313" (7.95mm)
Datasheet
 Datasheet
EDA/CAD Models
SPN-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
Cushioned
Opening Size
0.313" (7.95mm)
Mounting Type
Fastener
Material
Steel
Color
Black, Silver
Length
-
Width
0.650" (16.51mm)
Height
-
Panel Hole Size
0.266" (6.76mm)
Material Thickness
0.031" (0.80mm)
Material Flammability Rating
-
Adhesive
-
Features
Santoprene Protective Coating
Screw Size
1/4" (M6)
Bundle Center to Mounting Center
0.560" (14.22mm)
Panel Thickness
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 651
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1018,35200 Kč183,52 Kč
2517,21000 Kč430,25 Kč
5016,38260 Kč819,13 Kč
10015,60150 Kč1 560,15 Kč
25014,62300 Kč3 655,75 Kč
50013,92420 Kč6 962,10 Kč
1 00013,25940 Kč13 259,40 Kč
2 50012,42930 Kč31 073,25 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč